
* Images are for reference only
2N6282
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N6282
- JLCPCB Part #
- C6404409
- Package
- -
- Description
- -65℃~+200℃@(Tj) 160W 20A 3V@200mA,20A 60V 750@3V,10A NPN - Darlington Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$149.4549
200+
$59.6332
500+
$57.6410
1000+
$56.6561
Related Products
Welcome back, may I help you?