
* Images are for reference only
2N5467
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N5467
- JLCPCB Part #
- C5487696
- Package
- TO-204AD(TO-3)
- Description
- 140W 3A 400V PNP TO-204AD(TO-3) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$159.5433
200+
$63.6595
500+
$61.5317
1000+
$60.4815
Welcome back, may I help you?