
* Images are for reference only
2N5427
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N5427
- JLCPCB Part #
- C6667633
- Package
- TO-66
- Description
- 30@7A,80V 40W 7A 80V PNP TO-66 Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$76.1756
200+
$30.3942
500+
$29.3796
1000+
$28.8771
Welcome back, may I help you?