This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MCP6567-E/SN

Extended
Manufacturer
Microchip Tech
MFR.Part #
MCP6567-E/SN
JLCPCB Part #
C636355
Package
SOIC-8
Description
-40℃~+125℃ 1.8V~5.5V 100uA 1pA 1pA 2 2uV/℃ 3mV 56ns 5mV 66dB Built-in hysteresis Open-drain Rail-to-Rail Input SOIC-8 Comparators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1038
10+ $1.0796
30+ $1.0619
100+ $1.0458

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons