
* Images are for reference only
2N3716
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N3716
- JLCPCB Part #
- C6077625
- Package
- TO-204AD(TO-3)
- Description
- -65℃~+200℃@(Tj) 10A 1mA 2.5V 50@1A,2V 5W 80V NPN TO-204AD(TO-3) Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$150.9483
200+
$60.2300
500+
$58.2168
1000+
$57.2230
Welcome back, may I help you?