
* Images are for reference only
2N5416L
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N5416L
- JLCPCB Part #
- C20290547
- Package
- TO-5
- Description
- -65℃~+200℃ 1A 1mA 2V@50mA,5mA 300V 6V NPN TO-5 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.3307
200+
$14.4960
500+
$14.0128
1000+
$13.7736
Welcome back, may I help you?