
* Images are for reference only
2N5416
Extended
- Manufacturer
- SPTECH
- MFR.Part #
- 2N5416
- JLCPCB Part #
- C49449743
- Package
- TO-39
- Description
- -65℃~+200℃ 10W 15MHz 1A 200 20uA 300V 500mV 7V NPN TO-39 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 102
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 102
In-stock Item Pricing
Qty Unit Price
1+
$0.6567
10+
$0.6422
30+
$0.6326
100+
$0.6230
Welcome back, may I help you?