This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JAN2N3634L

Extended
Manufacturer
Microchip Tech
MFR.Part #
JAN2N3634L
JLCPCB Part #
C5743936
Package
TO-5
Description
-65℃~+200℃@(Tj) 10uA 140V 1A 1W 50@50mA,10V PNP TO-5 Bipolar (BJT)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $31.7750
200+ $12.6794
500+ $12.2556
1000+ $12.0462
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons