
* Images are for reference only
2N5416
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N5416
- JLCPCB Part #
- C3195804
- Package
- TO-5AA
- Description
- -65℃~+200℃ 1 NPN 10W 1A 2V 30 300V 500uA NPN TO-5AA Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$27.6787
30+
$26.4511
Welcome back, may I help you?