
* Images are for reference only
PIC18F25K83-I/SO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F25K83-I/SO
- JLCPCB Part #
- C646498
- Package
- SOIC-28-300mil
- Description
- -40℃~+85℃ 12bit 1KB 2.3V~5.5V 25 2KB 32KB 5bit 64MHz 8 Bit Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Hardware CRC、Built-in temperature sensor、Window watchdog (WWDG)、Stack overflow reset SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 27
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$4.7010
10+
$4.5886
30+
$4.5131
100+
$4.4376
Related Products
Welcome back, may I help you?