This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2N3499L

Extended
Manufacturer
Microchip Tech
MFR.Part #
2N3499L
JLCPCB Part #
C6053257
Package
TO-5
Description
-65℃~+200℃ 1.4V 100V 10uA 1W 500mA NPN TO-5 Bipolar (BJT)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $37.1270
200+ $14.8139
500+ $14.3194
1000+ $14.0754
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons