
* Images are for reference only
2N3439L
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N3439L
- JLCPCB Part #
- C19617038
- Package
- TO-5
- Description
- 1 NPN 350V 500mV 5uA 7V NPN TO-5 Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.2338
200+
$18.0494
500+
$17.4455
1000+
$17.1475
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?