
* Images are for reference only
2N3499
Extended
- Manufacturer
- Solid State System
- MFR.Part #
- 2N3499
- JLCPCB Part #
- C17599537
- Package
- TO-39
- Description
- -65℃~+200℃ 100V 150MHz 500mA 5W 600mV@300mA,30mA 6V NPN TO-39 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4412
200+
$0.9749
500+
$0.9427
1000+
$0.9266
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?