
* Images are for reference only
2N3420
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N3420
- JLCPCB Part #
- C6379553
- Package
- TO-5
- Description
- -65℃~+200℃@(Tj) 1W 3A 40@1A,2V 500mV 5uA 60V NPN TO-5 Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.4152
200+
$20.1170
500+
$19.4443
1000+
$19.1120
Welcome back, may I help you?