JANTXV1N747C-1
Extended
* Images are for reference only

JANTXV1N747C-1

Attributes
Value
Manufacturer
MFR.Part #
JANTXV1N747C-1
JLCPCB Part #
C6211924
Package
DO-35(DO-204AH)
Description
24Ω 3.6V 3uA@1V 500mW DO-35(DO-204AH) Zener Diodes
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerMicrochip Tech
PackageDO-35(DO-204AH)
Impedance(Zzt)24Ω
Zener Voltage(Nom)3.6V
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)3uA@1V