
* Images are for reference only
MIC5239-1.8YS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5239-1.8YS
- JLCPCB Part #
- C219095
- Package
- SOT-223
- Description
- -40℃~+125℃@(Tj) 1 1.8V 23uA 30V 400mV@(500mA) 500mA 850uVrms Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Reverse connection protection、Over Voltage Protection、Enable SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 78
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6269
10+
$3.4117
30+
$3.2945
100+
$3.1613
500+
$3.1019
1000+
$3.0762
Related Products
Welcome back, may I help you?