
* Images are for reference only
MCP1826S-1202E/AB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1826S-1202E/AB
- JLCPCB Part #
- C641164
- Package
- TO-220-3
- Description
- -40℃~+125℃ 1 1.2V 1A 400mV@(1A) 60dB@(100Hz) 6V Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Short Circuit Protection TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$2.1980
10+
$2.1466
30+
$2.1113
100+
$2.0776
Related Products
Welcome back, may I help you?