
* Images are for reference only
2N2604
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N2604
- JLCPCB Part #
- C6667551
- Package
- TO-46-3
- Description
- -65℃~+200℃@(Tj) 10nA 300mV 30mA 400mW 60@500uA,5V 60V PNP TO-46-3 Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.7791
200+
$9.8872
500+
$9.5579
1000+
$9.3940
Welcome back, may I help you?