
* Images are for reference only
2N1604
Extended
- Manufacturer
- Solid State System
- MFR.Part #
- 2N1604
- JLCPCB Part #
- C17392655
- Package
- TO-64
- Description
- -65℃~+150℃ 10mA 25mA 2V 3V 4.8A 400V TO-64 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.5787
200+
$8.6109
500+
$8.3224
1000+
$8.1806
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?