
* Images are for reference only
24AA64F-I/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 24AA64F-I/P
- JLCPCB Part #
- C613633
- Package
- PDIP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 200 Years 400kHz 5ms 64Kbit Hardware write protection function、Noise suppression function I2C PDIP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5002
10+
$1.2504
30+
$1.1119
100+
$0.9556
500+
$0.8863
1000+
$0.8557
Related Products
Welcome back, may I help you?