This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANTXV2N2605

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANTXV2N2605
JLCPCB Part #
C5773935
Package
TO-46-3
Description
-65℃~+200℃@(Tj) 100@10mA,5V 10nA 300mV 30mA 400mW 60V PNP TO-46-3 Bipolar (BJT)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $64.3073
200+ $25.6601
500+ $24.8029
1000+ $24.3791
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons