This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2N3486A

Extended
Manufacturer
Microchip Tech
MFR.Part #
2N3486A
JLCPCB Part #
C6077612
Package
TO-46-3
Description
1.6V 100@150mA,10V 10uA 400mW 600mA 60V PNP TO-46-3 Bipolar (BJT)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.8395
200+ $9.9113
500+ $9.5812
1000+ $9.4169
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons