
* Images are for reference only
24AA04-I/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 24AA04-I/P
- JLCPCB Part #
- C1350672
- Package
- PDIP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 200 Years 400kHz 4Kbit 5ms I2C PDIP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$1.3143
10+
$1.0952
30+
$0.9760
100+
$0.8408
500+
$0.7796
1000+
$0.7522
Related Products
Welcome back, may I help you?