This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANTXV1N5635A/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANTXV1N5635A/TR
JLCPCB Part #
C6211850
Package
DO-13(DO-202AA)
Description
-65℃~+175℃ 1.5kW@10/1000us 10.2V 11.4V 16.7V 5uA 90A@10/1000us IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-13(DO-202AA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $152.0401
200+ $60.6651
500+ $58.6390
1000+ $57.6372
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons