
* Images are for reference only
PIC18F47Q10-E/MP
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F47Q10-E/MP
- JLCPCB Part #
- C638941
- Package
- QFN-40(5x5)
- Description
- -40℃~+125℃ 1.8V~5.5V 10bit 128KB 1KB 3.53KB 36 5bit 64MHz 8 Bit Built-in FLASH PIC QFN-40(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 73
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.3447
10+
$3.2646
30+
$3.2101
100+
$3.1572
Welcome back, may I help you?