This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AT24C21-10PC-2.5

Extended
Manufacturer
Microchip Tech
MFR.Part #
AT24C21-10PC-2.5
JLCPCB Part #
C19550048
Package
PDIP-8
Description
0℃~+70℃ 1,000,000 cycles 100 Years 100kHz 10ms 1Kbit 2.5V~5.5V I2C PDIP-8 EEPROM
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6513
200+ $0.6593
500+ $0.6368
1000+ $0.6271
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons