
* Images are for reference only
1N6625
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N6625
- JLCPCB Part #
- C17212986
- Package
- Plugin
- Description
- -65℃~+150℃ 1.1kV 1.75V@1A 1uA@1100V 60ns Plugin Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.2337
200+
$13.2614
500+
$12.8183
1000+
$12.5983
Welcome back, may I help you?