
* Images are for reference only
MIC4832YML-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC4832YML-TR
- JLCPCB Part #
- C621938
- Package
- TDFN-8-EP(3x3)
- Description
- -40℃~+85℃ 1.8V~5.5V 220V 65kHz~250kHz EL Lamp Driver TDFN-8-EP(3x3) Lighting Drivers & Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0748
10+
$0.8702
30+
$0.7670
100+
$0.6655
Welcome back, may I help you?