
* Images are for reference only
1N5625
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 1N5625
- JLCPCB Part #
- C17453139
- Package
- SOD-64
- Description
- -65℃~+175℃ 1 Independent 125A 1V@3A 3A 400V 5uA@400V SOD-64 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3287
200+
$1.3293
500+
$1.2840
1000+
$1.2630
Related Products
Welcome back, may I help you?