
* Images are for reference only
1N6536
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N6536
- JLCPCB Part #
- C17551773
- Package
- Plugin
- Description
- 1.5V@1A 10uA@400V 1A 30ns 400V Plugin Switching Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$63.4587
200+
$25.3202
500+
$24.4742
1000+
$24.0567
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?