* Images are for reference only
1N4772A
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N4772A
- JLCPCB Part #
- C6656694
- Package
- DO-35
- Description
- 500mW 9.1V DO-35 Zener Diodes ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
1N4772A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1N4772A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
1N4772A symbol, PCB footprint from the free EasyEDA PCB design tool.
1N4772A datasheets or manufacturer documentation.
Datasheet: 1N4772A Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing