
* Images are for reference only
TC1107-2.5VUA
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TC1107-2.5VUA
- JLCPCB Part #
- C631890
- Package
- MSOP-8
- Description
- -40℃~+125℃@(Tj) 1 160mV@(100mA) 2.5V 300mA 50uA 60dB@(1kHz) 6V Fixed Over Current Protection、Over Temperature Protection、Enable Positive MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6575
200+
$0.2546
500+
$0.2450
1000+
$0.2417
Welcome back, may I help you?