
* Images are for reference only
MPN3012S4R7MT
Extended
- Manufacturer
- MetalLions
- MFR.Part #
- MPN3012S4R7MT
- JLCPCB Part #
- C52024125
- Package
- SMD,3x3mm
- Description
- 1.3A 210mΩ 2A 4.7uH Magnetic Shielded Inductor ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1140
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1140
In-stock Item Pricing
Qty Unit Price
1+
$0.0552
100+
$0.0440
300+
$0.0384
2000+
$0.0342
4000+
$0.0308
10000+
$0.0291
Welcome back, may I help you?