
* Images are for reference only
MTQH322512SR11MBTA
Extended
- Manufacturer
- MetalLions
- MFR.Part #
- MTQH322512SR11MBTA
- JLCPCB Part #
- C51883162
- Package
- 1210
- Description
- 110nH 12A 18.5A 5.5mΩ ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0929
50+
$0.0727
150+
$0.0627
500+
$0.0552
3000+
$0.0492
6000+
$0.0461
Related Products
Welcome back, may I help you?