
* Images are for reference only
MPN3012SR47NT
Extended
- Manufacturer
- MetalLions
- MFR.Part #
- MPN3012SR47NT
- JLCPCB Part #
- C52024120
- Package
- SMD,3x3mm
- Description
- 28mΩ 4.3A 470nH 8A ±30% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.0563
100+
$0.0449
300+
$0.0392
2000+
$0.0349
4000+
$0.0315
10000+
$0.0297
Related Products
Welcome back, may I help you?