
* Images are for reference only
MPN3015S220MT
Extended
- Manufacturer
- MetalLions
- MFR.Part #
- MPN3015S220MT
- JLCPCB Part #
- C52024139
- Package
- SMD,3x3mm
- Description
- 1.15A 22uH 750mA 762mΩ Magnetic Shielded Inductor ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1998
Minimum: 1
Full Reel: 2000
Total: $0.01
Add To List
Available Order Qty: 1998
In-stock Item Pricing
Qty Unit Price
1+
$0.0542
100+
$0.0433
300+
$0.0378
2000+
$0.0336
4000+
$0.0303
10000+
$0.0286
Welcome back, may I help you?