
* Images are for reference only
ZX-DG26V-5.0-4P4
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-DG26V-5.0-4P4
- JLCPCB Part #
- C49023032
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 0.5~2.5 1 14~26 18A 1x4P 250V 4 4P 5mm Green Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 735
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 731
In-stock Item Pricing
Qty Unit Price
1+
$0.2528
50+
$0.2178
150+
$0.2029
400+
$0.1841
2400+
$0.1758
4800+
$0.1708
Related Products
Welcome back, may I help you?