
* Images are for reference only
ZX-ZH1.5-ZZ11P
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-ZH1.5-ZZ11P
- JLCPCB Part #
- C22366137
- Package
- Plugin,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 11 11P 18mm 1x11P 250V 2A 3.7mm 4.55mm Beige Brass PA66 Through Hole Tin UL94V-0 ZH 插件,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 98
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 98
In-stock Item Pricing
Qty Unit Price
1+
$0.0757
50+
$0.0638
150+
$0.0580
500+
$0.0535
2500+
$0.0500
5000+
$0.0482
Related Products
Welcome back, may I help you?