
* Images are for reference only
ZX-XH2.54-3PWZ-BD
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-XH2.54-3PWZ-BD
- JLCPCB Part #
- C53152092
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 10mm 1x3P 2.5mm 250V 3 3A 3P 5.75mm 7mm Beige Copper alloy LCP Right Angle Tin UL94V-0 XH 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 381
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 381
In-stock Item Pricing
Qty Unit Price
1+
$0.0811
50+
$0.0637
150+
$0.0550
400+
$0.0485
2400+
$0.0432
4800+
$0.0406
Related Products
Welcome back, may I help you?