
* Images are for reference only
ZX-ZH1.5-10PLT-XM
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-ZH1.5-10PLT-XM
- JLCPCB Part #
- C52024788
- Package
- SMD,P=1.5mm
- Description
- -40℃~+85℃ 1 1.5mm 10 10P 1A 1x10P 50V Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 990
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 990
In-stock Item Pricing
Qty Unit Price
1+
$0.1342
50+
$0.1046
150+
$0.0898
1000+
$0.0787
2000+
$0.0699
5000+
$0.0654
Related Products