
* Images are for reference only
ESH158M1VI30RRS0P-R
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- ESH158M1VI30RRS0P-R
- JLCPCB Part #
- C4355156
- Package
- Plugin,D12.5xL30mm
- Description
- -40℃~+105℃ 12.5mm 1500uF 30mm 35V ±20% 插件,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1284
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1284
In-stock Item Pricing
Qty Unit Price
1+
$0.2875
50+
$0.2542
200+
$0.2400
500+
$0.2222
2500+
$0.2144
5000+
$0.2095
Related Products
Welcome back, may I help you?