This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EKM335M2GE11RR

Extended
Manufacturer
Man Yue Tech
MFR.Part #
EKM335M2GE11RR
JLCPCB Part #
C913409
Package
Plugin,D6.3xL11mm
Description
-45℃~+105℃ 11mm 2.5mm 2000hrs@105℃ 3.3uF 400V 6.3mm ±20% 插件,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 143

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0772
100+ $0.0629
300+ $0.0558
1000+ $0.0505
5000+ $0.0461
10000+ $0.0440
20000+ $0.0436
40000+ $0.0434

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons