This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EGF687M1VG16RR

Extended
Manufacturer
Man Yue Tech
MFR.Part #
EGF687M1VG16RR
JLCPCB Part #
C695397
Package
Plugin,D10xL16mm
Description
-45℃~+105℃ 10mm 16mm 3000hrs@105℃ 35V 5mm 680uF ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 90

Full Reel: 400

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1254
50+ $0.0998
150+ $0.0871
500+ $0.0774
2000+ $0.0697
4000+ $0.0658
10000+ $0.0650
20000+ $0.0645

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons