
* Images are for reference only
ERD476M2WL25RR
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- ERD476M2WL25RR
- JLCPCB Part #
- C3028812
- Package
- Plugin,D18xL20mm
- Description
- 18mm 20mm 450V 47uF ±20% 插件,D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4744
10+
$1.2375
30+
$1.1070
100+
$0.9588
500+
$0.8927
1000+
$0.8637
Related Products
Welcome back, may I help you?