
* Images are for reference only
EKM107M1EE11RR
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- EKM107M1EE11RR
- JLCPCB Part #
- C2691518
- Package
- Plugin,D6.3xL11mm
- Description
- -45℃~+105℃ 100uF 11mm 2.5mm 2000hrs@105℃ 25V 6.3mm ±20% 插件,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.0524
100+
$0.0414
300+
$0.0360
1000+
$0.0319
5000+
$0.0286
10000+
$0.0269
Related Products
Welcome back, may I help you?