
* Images are for reference only
ERD396M2GI25RRT9F
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- ERD396M2GI25RRT9F
- JLCPCB Part #
- C2888086
- Package
- Plugin,D12.5xL25mm
- Description
- -45℃~+105℃ 10000hrs@105℃ 12.5mm 25mm 39uF 400V 5mm ±20% 插件,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5855
10+
$0.4681
30+
$0.4166
100+
$0.3539
500+
$0.2783
1000+
$0.2622
2000+
$0.2574
4000+
$0.2558
Related Products