This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EGY477M1VG16TCSRP

Extended
Manufacturer
Man Yue Tech
MFR.Part #
EGY477M1VG16TCSRP
JLCPCB Part #
C2888090
Package
Plugin,D10xL16mm
Description
-45℃~+105℃ 10mm 16mm 35V 470uF 5mm 7000hrs@105℃ ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 4

In-stock Item Pricing

Qty Unit Price
1+ $0.1316
50+ $0.1060
150+ $0.0933
500+ $0.0752
2500+ $0.0676
5000+ $0.0637
10000+ $0.0629
20000+ $0.0625

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons