
* Images are for reference only
EKM156M2GG16CB
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- EKM156M2GG16CB
- JLCPCB Part #
- C697515
- Package
- Plugin,D10xL16mm
- Description
- -45℃~+105℃ 10mm 15uF 16mm 2000hrs@105℃ 400V 5mm ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.2277
50+
$0.1819
150+
$0.1623
400+
$0.1246
2400+
$0.1137
4800+
$0.1073
Related Products
Welcome back, may I help you?