
* Images are for reference only
ESK226M1HD11TU
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- ESK226M1HD11TU
- JLCPCB Part #
- C697492
- Package
- Plugin,D5xL11mm
- Description
- -45℃~+105℃ 11mm 22uF 2mm 50V 5mm 6000hrs@105℃ ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.0220
200+
$0.0175
600+
$0.0150
2000+
$0.0118
10000+
$0.0105
20000+
$0.0098
Related Products
Welcome back, may I help you?