
* Images are for reference only
EGF228M1EI20RR
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- EGF228M1EI20RR
- JLCPCB Part #
- C697598
- Package
- Plugin,D12.5xL20mm
- Description
- -45℃~+105℃ 12.5mm 20mm 2200uF 25V 4000hrs@105℃ 5mm ±20% 插件,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3652
50+
$0.2917
150+
$0.2602
500+
$0.2209
2500+
$0.2035
5000+
$0.1928
Related Products
Welcome back, may I help you?